Omron H3DK Series DIN Rail Timer Relay, 1-Contact, 12 → → 240 V dc 12V ac, 0.1 s → 1200 h,
- RS Stock No.:
- 177-0078
- Mfr. Part No.:
- H3DK-S1A DC12
- Brand:
- Omron
Subtotal (1 unit)*
$195.08
(exc. GST)
$214.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.08 |
*price indicative
- RS Stock No.:
- 177-0078
- Mfr. Part No.:
- H3DK-S1A DC12
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer | |
| Time Range | 0.1 s → 1200 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP30 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 12 → → 240 V dc | |
| Supply AC Voltage | 12V ac | |
| Mode | One Shot | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 50274, EN 61812-1, cURus (UL 508, CSA C22.2 No. 14), CCC, CE, LR, IEC 60664-1 4 kV/2 | |
| Width | 79mm | |
| Height | 100mm | |
| Length | 22.5mm | |
| Series | H3DK | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer | ||
Time Range 0.1 s → 1200 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP30 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Supply DC Voltage 12 → → 240 V dc | ||
Supply AC Voltage 12V ac | ||
Mode One Shot | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Standards/Approvals EN 50274, EN 61812-1, cURus (UL 508, CSA C22.2 No. 14), CCC, CE, LR, IEC 60664-1 4 kV/2 | ||
Width 79mm | ||
Height 100mm | ||
Length 22.5mm | ||
Series H3DK | ||
Omron H3DK Series Timer Relay, 12V DC Supply Voltage, SPDT Contact Configuration - H3DK-S1A DC12
This timer relay plays an important role in automation and control systems by providing precise timing functions crucial for industrial applications. It features a one-shot mode, allowing timed activation of connected devices. Its advanced functionality and ease of integration make it a vital component in various electrical and mechanical systems.
Features & Benefits
• Operates on a 12V DC supply for diverse Applications
• Provides a time range from 0.1s to 1200h
• Includes multi-function capabilities for added versatility
• Screw terminal connections for straight installation
• Supports SPDT configuration for consistent switching
Applications
• Suitable for automatic lighting control systems
• Ideal for delay circuits in industrial machinery
• Utilised for timed operations in HVAC equipment
• Employed in conveyor belt systems for process automation
How does the timer manage different time settings?
It allows for both short (0.1s) and long durations (up to 1200h).
What type of connections does it use for setup?
The setup is facilitated through screw terminal connections, ensuring secure wiring.
Related links
- Omron H3DK Series DIN Rail Timer Relay 12 to to 240 V dc 12V ac Multifunction-Function,
- Omron H3DK Series DIN Rail Timer Relay 12 V dc 250V ac Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 0.1 s to 1200 h SPDT Switch Configuration
- Omron H3DK Series DIN Rail Timer Relay 12 V dc Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 12 V dc Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 24 to 240 V dc 100V ac 1 to 120 s
- Omron H3YN Series DIN Rail Timer Relay 125 V dc 12V ac Multifunction-Function
- Omron H3RN Series Panel Timer Relay 12 to 24 V dc 12V ac Multifunction-Function, DPST
