Festo Vacuum Pump, 450 μm nozzle, 5.1 bar 6 L/min, OVEM series

Subtotal (1 unit)*

$1,286.43

(exc. GST)

$1,415.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,286.43

*price indicative

RS Stock No.:
203-6197
Mfr. Part No.:
OVEM-05-H-B-QO-CE-N-1P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

6L/min

Maximum Vacuum Pressure

5.1bar

Nozzle Diameter

450μm

Series

OVEM

Silencer

Yes

Vacuum Gauge

Yes

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

RCM c UL us (OL), CE to EU for EMC, KC KC-EMV

Outlet Port Size

QS-6

Model Number

540021

COO (Country of Origin):
HU
The Festo vacuum generator used port with QS fittings and exhaust port with open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 6 l/min and it is assembled in any position.

Ambient temperature 0 to 50 °C

Protection class IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy