Festo Vacuum Pump, 950 μm nozzle, 3.5 bar 19.5 L/min, OVEM series
- RS Stock No.:
- 203-6138
- Mfr. Part No.:
- OVEM-10-H-B-QO-CE-N-1P
- Brand:
- Festo
Subtotal (1 unit)*
$1,341.67
(exc. GST)
$1,475.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,341.67 |
*price indicative
- RS Stock No.:
- 203-6138
- Mfr. Part No.:
- OVEM-10-H-B-QO-CE-N-1P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 19.5L/min | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEM | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RCM c UL us (OL), KC KC-EMV, CE to EU for EMC | |
| Model Number | 540023 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 19.5L/min | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 950μm | ||
Series OVEM | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RCM c UL us (OL), KC KC-EMV, CE to EU for EMC | ||
Model Number 540023 | ||
- COO (Country of Origin):
- HU
Festo Vacuum Pump, 0.95 mm Nozzle, 19.5 L/min - OVEM Series - OVEM-10-H-B-QO-CE-N-1P
You can use this vacuum generator pump from Festo to pump Air from one part of your pneumatic system into another. You can also attach a suction cup in order to safely move a workpiece between locations. The pump is quick and easy to install thanks to Festo's push-in fitting. It can also save you space, as all controls are accessible from one side of the device.
The generator is easy to use and offers a fast build-up of vacuum using an integrated solenoid valve. You can monitor pressure via an LED (light-emitting diode) display and pressure drops are avoided thanks to the built-in check valve. There's also an integrated silencer that reduces noise levels also cuts the need for maintenance. A built-in filter guards against contamination in the workings.
• Nozzle diameter of 0.95 mm makes for a compact, space-saving component
• Air supply time at a nominal operating pressure of 0.2 s means you can turn airflow on or off quickly
• Operating pressure of 2 bar to 8 bar for a wide range of applications
• Maximum suction flow of 19.5 L/min so you can pump Air rapidly and efficiently
• Filtration grade of 40 μm prevents contamination of airflow
- RS Stock No. 2036218
- Mfr. Part No. OVEM-10-H-B-QO-CE-N-2N
Each
$1,874.44
- RS Stock No. 2036213
- Mfr. Part No. OVEM-10-H-B-GO-CE-N-1P
Each
$1,369.23
- RS Stock No. 2039880
- Mfr. Part No. OVEM-10-H-B-GO-CE-N-2N
Each
$1,902.19
- RS Stock No. 2036198
- Mfr. Part No. OVEM-10-H-B-QO-CE-N-LK
Each
$2,035.29
Related links
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-OE series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-CE-N-1P series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-CE-N-2P series
- Festo Vacuum Generator 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series












