Festo Vacuum Pump, 0.7 mm nozzle, 4.1 bar 16 L/min, OVEM series
- RS Stock No.:
- 203-9872
- Mfr. Part No.:
- OVEM-07-H-B-GO-OE-N-2N
- Brand:
- Festo
Subtotal (1 unit)*
$1,749.47
(exc. GST)
$1,924.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,749.47 |
*price indicative
- RS Stock No.:
- 203-9872
- Mfr. Part No.:
- OVEM-07-H-B-GO-OE-N-2N
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 16L/min | |
| Maximum Vacuum Pressure | 4.1bar | |
| Nozzle Diameter | 0.7mm | |
| Series | OVEM | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Outlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | c UL us-Listed (OL) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 16L/min | ||
Maximum Vacuum Pressure 4.1bar | ||
Nozzle Diameter 0.7mm | ||
Series OVEM | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Outlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals c UL us-Listed (OL) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Festo OVEM series vacuum generator has a open silencer design structure with G female thread supply/vacuum port . The operating pressure is ranges between 2 bar to 8 bar. The vacuum generator is NO, normally open with ejector Pulse and 2 switching out
Nominal size nozzle = 0.7 mm
Grid dimension = 20
Assembly position = any
Related links
- Festo Vacuum Pump 4.1bar 16L/min, OVEM series
- Festo Vacuum Pump 3.5bar 19.5L/min, OVEM series
- Festo Vacuum Pump 3.6bar 50.5L/min, OVEM series
- Festo Vacuum Pump 4.7bar 16L/min, VN series
- Festo Vacuum Pump 5.1bar 6L/min, OVEM series
- Festo Vacuum Pump 4.4bar 16.2L/min, VN series
- Festo Vacuum Generator 4.7bar 16L/min, VN series
- Festo Vacuum Pump 4bar 181L/min, OVEM series
