Festo Vacuum Pump, 700 μm nozzle, 4.1 bar 16 L/min, OVEM-07-H-B-GO-CE-N-2P series
- RS Stock No.:
- 203-6267
- Mfr. Part No.:
- OVEM-07-H-B-GO-CE-N-2P
- Brand:
- Festo
Subtotal (1 unit)*
$1,846.97
(exc. GST)
$2,031.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,846.97 |
*price indicative
- RS Stock No.:
- 203-6267
- Mfr. Part No.:
- OVEM-07-H-B-GO-CE-N-2P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 16L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 4.1bar | |
| Nozzle Diameter | 700μm | |
| Series | OVEM-07-H-B-GO-CE-N-2P | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Inlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RCM c UL us (OL), KC KC-EMV, CE | |
| Outlet Port Size | 1/4 in G | |
| Model Number | 540015 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 16L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 4.1bar | ||
Nozzle Diameter 700μm | ||
Series OVEM-07-H-B-GO-CE-N-2P | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Inlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RCM c UL us (OL), KC KC-EMV, CE | ||
Outlet Port Size 1/4 in G | ||
Model Number 540015 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator used port with G thread and exhaust port with open silencer. Its nominal nozzle size is 0.7mm with maximum suction flow rate 16 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Protection class IP65
Related links
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM-07-H-B-GO-OE-N-2P series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM-07-H-B-GO-CE-N-2N series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN-07-H-T3-PI4-VI4-RO1 series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-CE-N-2P series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-CE-N-2P series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-OE-N-2P series
