Crydom LN Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 32V Control
- RS Stock No.:
- 227-0911
- Mfr. Part No.:
- LND2450C
- Brand:
- Crydom
Subtotal (1 unit)*
$238.14
(exc. GST)
$261.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $238.14 |
*price indicative
- RS Stock No.:
- 227-0911
- Mfr. Part No.:
- LND2450C
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4.8V | |
| Series | LN | |
| IP Rating | IP20 | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 57.2mm | |
| Standards/Approvals | VDE, cULus, CE, EMC, RoHS, IEC, GBT 26572-2011 | |
| Width | 44.5mm | |
| Height | 24mm | |
| Capacitance | 12pF | |
| Output Type | AC | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4.8V | ||
Series LN | ||
IP Rating IP20 | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Length 57.2mm | ||
Standards/Approvals VDE, cULus, CE, EMC, RoHS, IEC, GBT 26572-2011 | ||
Width 44.5mm | ||
Height 24mm | ||
Capacitance 12pF | ||
Output Type AC | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- MX
The Sensata / Crydom LN series of panel mounted solid state relays offer reliable back-to-back SCR switching coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications. It has 24 to 280 VAC operational voltage and 50 A rated load current.
LED Input Status Indicator
Patented low noise trigger circuit
Zero voltage turn-on switching
Related links
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 32V Control
- Sensata / Crydom HS301DR Series Solid State Relay DIN Rail Mount 32V Control
