B&R X20 Series Backplane for Use with PLCs
- RS Stock No.:
- 589-038
- Mfr. Part No.:
- X20BB80X
- Brand:
- B&R
Subtotal (1 unit)*
$85.56
(exc. GST)
$94.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.56 |
*price indicative
- RS Stock No.:
- 589-038
- Mfr. Part No.:
- X20BB80X
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Backplane Bus Module | |
| Product Type | Backplane | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL cULus E115267, ABS, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, KR, LR ENV1, UKCA | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Backplane Bus Module | ||
Product Type Backplane | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL cULus E115267, ABS, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, KR, LR ENV1, UKCA | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Base for OPC UA TSN Bus Controller X20BC008T serves as the base module for the OPC UA TSN bus controller X20BC008T. The set includes left and right end cover plates for complete installation.
Nominal voltage is 24 VDC
Permissible contact load is 10 A
