Siemens Power Line Filter, Screw
- RS Stock No.:
- 203-3946
- Mfr. Part No.:
- 4EJ9900-0EG
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save $726.20
View bulk pricing optionsSubtotal (1 unit)*
$1,452.58
(exc. GST)
$1,597.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,452.58 | - |
| 5 + | $1,307.34 | $726.20 |
*price indicative
- RS Stock No.:
- 203-3946
- Mfr. Part No.:
- 4EJ9900-0EG
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Power Line Filter | |
| Input Voltage | 690V | |
| Mount Type | Screw | |
| Maximum Operating Frequency | 0Hz | |
| Overall Length | 90mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| Electrical Phase | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Line Filter | ||
Input Voltage 690V | ||
Mount Type Screw | ||
Maximum Operating Frequency 0Hz | ||
Overall Length 90mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
Electrical Phase 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens 3 phase discharging reactor has dimensions of 0.045m x 0.09m x 0.06m.
Protection class IP00