MOXA 7 Port USB 3.2 USB Hub, USB Powered, 80 mm 27 mm 140mm
- RS Stock No.:
- 279-0989
- Distrelec Article No.:
- 303-78-753
- Mfr. Part No.:
- UPORT 407A-T
- Brand:
- MOXA
Subtotal (1 unit)*
$1,166.23
(exc. GST)
$1,282.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,166.23 |
*price indicative
- RS Stock No.:
- 279-0989
- Distrelec Article No.:
- 303-78-753
- Mfr. Part No.:
- UPORT 407A-T
- Brand:
- MOXA
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
| Brand | MOXA | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Width | 140mm | |
| Depth | 80mm | |
| Standards/Approvals | No | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Width 140mm | ||
Depth 80mm | ||
Standards/Approvals No | ||
Height 27mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The Moxa Europe 7-port USB 3.2 hubs having industrial-grade without adaptor and -40 to 85°C operating temperature. The hubs are designed to provide true USB 3.2 Gen 1 SuperSpeed 5 Gbps data transmission rates through each port, even for heavy-load applications. The UPort 400A has been awarded the USB-IF SuperSpeed certification, which is an indication that the product is a reliable high-quality USB 3.2 hub. In addition, the hubs are fully compliant with the USB plug-and-play spec and provide full 900 mA power per port, ensuring that your USB devices function properly. The UPort 400A hubs support a 12 to 48 VDC power range, which make them ideal for mobile applications. Externally powered USB hubs are the only way to guarantee the broadest compatibility with USB devices.
USB-IF certification
USB 3.2 SuperSpeed capability
Latching USB cable design for firmer connection
Comprehensive diagnostic LEDs
Dual power inputs
DIN-rail housing and wall-mountable housing
Rugged metal housing
Related links
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 140mm
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 100mm
- MOXA 4 Port USB 3.2 USB Hub 85 mm 27 mm 100mm
- MOXA 7 Port USB 2.0 USB Hub 185 mm
- MOXA 7 Port USB 2.0 USB Hub 192 mm 35 in
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- StarTech.com 3 Port USB 3.2 USB Hub 3.4 cm 1.5 cm 16.3cm
- StarTech.com 4 Port USB 3.2 USB Hub 5.7 cm 2.6 cm 11.4cm