StarTech.com 4 Port USB Type C USB C Hub, AC Adapter Powered 43.7 mm 130.1mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Sponsored
StarTech.com
RS Stock No.:
533-464
Mfr. Part No.:
424DUK-USB-C-CHARGER
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Number of USB Ports

4

Product Type

USB C Hub

USB Specification

USB Type C

Power Source

AC Adapter

Network Connection Type

USB

Height

43.7mm

Standards/Approvals

UL listed (IEC 62368-1), CE, DOE Level VI, FCC, USB-IF

Width

130.1mm

COO (Country of Origin):
VN

StarTech.com USB C Hub, 130.1mm Width, 43.7mm Height - 424DUK-USB-C-CHARGER


This USB‑C hub provides multi‑port USB connectivity and external power support for professional devices used in technical environments. It connects via USB Type‑C to supply multiple USB‑A ports while relying on an AC adapter for higher power delivery and sustained charging during intensive tasks. The hub is suited to workflows that require simultaneous device connections and stable power.

Features and Benefits:


• Four USB ports enabling multiple device connections
• USB Type‑C Interface supporting host data and power
• AC adapter power source allowing sustained high‑current charging
• UL listed and CE marked meeting recognised safety standards
• DOE Level VI compliance reducing standby energy losses
• FCC and USB‑IF approvals ensuring electromagnetic and interoperability compliance

Applications


• Suitable for connecting measurement instruments to a single workstation
• Ideal for powering peripherals in electronics test benches
• Used with industrial laptops for simultaneous data collection
• Can be used for charging handheld diagnostic tools on‑site

How is sustained charging achieved when several devices draw power?


An external AC adapter supplies the hub’s power, preventing Reliance on host bus power and enabling stable charging under high loads.

Which approvals indicate regulatory and interoperability conformance?


The device holds UL listing, CE marking, FCC recognition and USB‑IF approval confirming safety, EMC and USB compatibility.

What energy efficiency considerations are incorporated?


The unit meets DOE Level VI efficiency requirements to limit standby and unloaded power consumption.

What physical form factor should I expect for installation space planning?


The hub’s footprint aligns with a Compact peripheral at 130.1mm width and a height of 43.7mm, enabling placement on crowded benches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy