Ega-Master 42 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 178-0348
- Mfr. Part No.:
- 63205
- Brand:
- Ega-Master
Subtotal (1 unit)*
$226.26
(exc. GST)
$248.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.26 |
*price indicative
- RS Stock No.:
- 178-0348
- Mfr. Part No.:
- 63205
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Cutting Capacity | 42 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Plastic | |
| Body Material | Aluminium Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Cutting Capacity 42 mm | ||
Product Type Pipe Cutter | ||
Material Cut Plastic | ||
Body Material Aluminium Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Ega-Master Pipe Cutter
The Ega-Master Piraina® pipe cutter of the cutting capacity of 42mm is designed for the easy and quick cutting tool. This precision-machined blades which are interchangeable allow quick and smooth action. The patented design of the blade and the accurate geometry of the attack angle makes this tool the most versatile to cut PE, PB, VPE, PVDF, PEX, multilayer, PVC, rigid PVC pipe even Kevlar. Clean cuts with minimal effort with the blade in V.
Features and Benefits
• Blade hardness 54-56HRC
• Efficient and accurate action
• Ergonomic designs and non-slip handles
• Non-slip handle
• Safety lock to prevent possible accidents
• Special Aluminium body
• Special steel blade
• Stainless steel blade
Related links
- Ega-Master Pipe Cutter 42 mm Cuts Plastic
- Ega-Master Pipe Cutter 42 mm Cuts Copper
- NWS Pipe Cutter 42 mm Cuts Plastic
- ERKO 64042 Pipe Cutter 42 mm Cuts Plastic
- Ega-Master Pipe Cutter 35 mm Cuts Plastic
- RS PRO Pipe Cutter 12 To 42 mm Cuts Plastic
- SAM Pipe Cutter 42 mm Cuts Steel
- Teng Tools TFP01 Pipe Cutter 42 mm Cuts PEX
