StarTech.com 4 Port USB 2.0 USB Hub, Bus Powered Powered, 80 mm 14 mm 40mm

Subtotal (1 unit)*

$22.94

(exc. GST)

$25.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.94

*price indicative

Sponsored
StarTech.com
RS Stock No.:
473-435
Mfr. Part No.:
ST4200MINI2-USB-HUB
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Number of USB Ports

4

Product Type

USB Hub

USB Specification

USB 2.0

Power Source

Bus Powered

Network Connection Type

USB

Height

14mm

Depth

80mm

Standards/Approvals

RoHS

Width

40mm

COO (Country of Origin):
VN

StarTech.com USB Hub, 4 USB Ports, USB 2.0 Specification - ST4200MINI2-USB-HUB


This USB hub provides a Compact means to expand a single USB connection into multiple ports for peripheral connectivity in industrial and laboratory settings. It connects to host devices via a USB network connection and is powered directly from the host port, offering straightforward expansion without an external power supply. The unit complies with environmental standards and is suited to portable workflows where a low-profile Interface is required.

Features and Benefits:


• Four downstream ports increase device connectivity capacity
• USB2.0 signalling supports established peripheral compatibility
• Bus powered design eliminates need for external adaptor
• RoHS compliance reduces hazardous substance concerns
• Low-profile 14mm height eases integration into confined spaces
• Small footprint 80mm depth 40mm width saves bench space

Applications


• Suitable for connecting multiple sensors to a controller via USB
• Ideal for laptop-based data acquisition in field testing
• Used with instrumentation that requires additional USB connections
• Can be used for expanding ports on workbench PCs in assembly areas

How is power delivered to the hub during operation?


It draws its operating power from the host USB port so no separate power lead is required.

Which USB standard governs data transfer rates on this device?


The hub operates to the USB2.0 specification, supporting legacy device speeds and host compatibility.

What environmental restraint does the device meet regarding materials?


It adheres to RoHS requirements limiting specific hazardous substances in component materials.

How many peripherals can be attached simultaneously?


Four downstream USB ports permit concurrent connection of up to four USB devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy