StarTech.com 4 Port USB 3.0 USB Hub, AC Adapter Powered, 74 mm 13 mm 38mm
- RS Stock No.:
- 179-8039
- Distrelec Article No.:
- 302-31-334
- Mfr. Part No.:
- HB30A3A1CSFS
- Brand:
- StarTech.com
Subtotal (1 unit)*
$167.02
(exc. GST)
$183.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.02 |
*price indicative
- RS Stock No.:
- 179-8039
- Distrelec Article No.:
- 302-31-334
- Mfr. Part No.:
- HB30A3A1CSFS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0 | |
| Power Source | AC Adapter | |
| Network Connection Type | USB | |
| Width | 38mm | |
| Height | 13mm | |
| Depth | 74mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.0 | ||
Power Source AC Adapter | ||
Network Connection Type USB | ||
Width 38mm | ||
Height 13mm | ||
Depth 74mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
HB30A3A1CSFS 4 Port USB Hub
Heres an easy way to connect a wider range of peripherals to your laptop. This 4-port USB 3.0 hub turns your laptops USB-A port into three USB-A charge-and-sync ports (5Gbps), and one USB-C port. Now, you can use your laptops traditional USB Type-A port to expand your connectivity, fast-charge your smartphone or tablet, and connect your newer USB Type-C device to your laptop.
Expand your USB Connectivity
This USB 3.0 hub lets you expand your USB connection options using the USB-A port on your computer. (USB 3.0 is also known as USB 3.1 Gen 1.) It offers three USB-A ports and one USB-C port, so you can still connect traditional USB devices now, and be ready to connect USB Type-C devices in the future.
Its the ideal way to connect your new USB-C equipped device to your laptops traditional USB-A port.
Charge and sync your mobile devices
With three fast-charge ports, this hub helps ensure that your tablets and smartphones are charged and ready to use when you need them.
Each USB-A port supports USB Battery Charging Specification 1.2, so you can charge and sync up to three devices simultaneously. (The charge provided depends on the number of devices connected and the amount of power each device draws. The hubs USB-C port does not support charging.)
Designed for versatility
This self-powered USB hub comes with an external power adapter to support power-hungry USB devices, such as larger external drives and enclosures, which require more power than USB power can provide on its own.
You can install the versatile USB 3.0 hub virtually anywhere, because it takes up minimal space on a desk, and fits perfectly in hot-desk or BYOD environments. With its compact and lightweight design, the 4-port USB hub is also ideal for mobile use.
You can simply tuck the hub and power adapter into your laptop bag to expand your connectivity when youre traveling. This hub can help if you need a way to connect your newer USB-C peripherals to your existing laptop.
The HB30A3A1CSFS is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Simultaneously fast-charge up to three mobile devices, all three USB-A ports support USB Battery Charging Specification 1.2
• USB powered and includes optional power adapter (for self powering)
• Compact design for easy portability
• Fast, easy installation with broad OS support and no additional drivers required
• Compliant with USB 3.0 and data rates up to 5Gbps, also backward compatible with older USB 2.0 and 1.1 devices
• TAA Compliant
• Connect USB-C peripheral devices through your laptops traditional USB-A port
• Add both USB-C and USB-A ports to your USB-A port equipped laptop, MacBook, Chromebook™, or desktop computer
Application
• Connect and use USB devices that require additional power, using the included power adapter
• Carry the hub with you while you're traveling, and connect virtually any USB peripheral wherever you go
• Perfect for home, office, and hot-desk environments
Whats in the box?
• 4-port USB 3.0 hub
• Universal power adapter (NA/JP, UK, EU, AU)
- RS Stock No. 1798038
- Mfr. Part No. HB30A3A1CST
Each
$165.89
- RS Stock No. 2779779
- Mfr. Part No. 5G16AINDS-USB-A-HUB
Each
$909.94
- RS Stock No. 1798030
- Mfr. Part No. HB30C5A2CST
Each
$220.38
- RS Stock No. 1385532
- Mfr. Part No. ST7320USBC
Each
$83.25
Related links
- StarTech.com 4 Port USB 3.0 USB Hub 74 mm 13 mm 39mm
- StarTech.com 4 Port USB 3.1 USB Hub 74 mm 24 mm 148mm
- StarTech.com 4 Port USB 3.0 USB C Hub 225 mm 70 mm 170mm
- StarTech.com 4 Port USB 3.0 USB Hub 60 mm 24 mm 60mm
- StarTech.com 4 Port USB 2.0 USB C Hub 27 mm
- StarTech.com 4 Port USB Type C USB Hub, AC Adapter Powered 24 mm 60mm
- StarTech.com 4 Port USB 3.1 USB Hub 100 mm 25 mm 60mm
- StarTech.com 4 Port USB 3.1 USB Hub 152 mm 24 mm 60mm











