StarTech.com 4 Port USB 3.0 USB Hub, AC Adapter Powered, 60 mm 24 mm 100mm
- RS Stock No.:
- 179-8038
- Distrelec Article No.:
- 302-31-335
- Mfr. Part No.:
- HB30A3A1CST
- Brand:
- StarTech.com
Subtotal (1 unit)*
$165.89
(exc. GST)
$182.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.89 |
*price indicative
- RS Stock No.:
- 179-8038
- Distrelec Article No.:
- 302-31-335
- Mfr. Part No.:
- HB30A3A1CST
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.0 | |
| Power Source | AC Adapter | |
| Network Connection Type | USB | |
| Height | 24mm | |
| Depth | 60mm | |
| Standards/Approvals | CE | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.0 | ||
Power Source AC Adapter | ||
Network Connection Type USB | ||
Height 24mm | ||
Depth 60mm | ||
Standards/Approvals CE | ||
Width 100mm | ||
- COO (Country of Origin):
- CN
HB30A3A1CST 4 Port USB Hub
This 4-port USB 3.0 hub turns your laptop or desktop USB-A port into two standard USB-A ports, one USB-A fast-charge port and one USB-C™ port. You can also extend the range of your USB devices by using this hub as a mid-point repeater.
Connect more devices quickly and easily
The 4-port hub is designed for easy port access, when the hub is mounted or sitting on your desk. The hub ports are spaced with enough room between them to easily plug or unplug your USB devices, without having to disconnect other devices from neighboring ports.
With extra USB 3.0 ports, you can increase productivity and connect more devices to your computer, or simply avoid the hassle of swapping connected devices on your port-limited laptop. The USB-C port is ideal for connecting new USB-C devices, like an external USB-C drive, to a traditional USB-A port on your computer.
Its perfect for IT professionals or anyone who needs to plug and unplug their devices regularly.
Enjoy mounted or desktop convenience
This hub is perfect the perfect accessory for a laptop or desktop workstation, with a rugged metal housing that can withstand the wear and tear of daily use.
With the included wall-mount bracket, you can attach the hub to a surface such as a desktop or wall, to better suit your needs.
Charge-and-sync your mobile devices
With the available fast-charge port, the hub helps to ensure that your tablet or smartphone are charged and ready to use when you need them. You can also sync and access your device while it is charging. The USB-A charge port supports USB Battery Charging Specification 1.2 and delivers up to 2.4 amps of power, so you can charge your mobile device faster than traditional USB ports allow.
The HB30A3A1CST is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Supports USB Battery Charging Specification 1.2 and delivers up to 2.4 amps through the USB-A charge port
• USB-A ports are backward compatible with older USB 2.0 and 1.1 devices
• Industrial, metal enclosure
M Integrated physical On/Off power button
• Plug-and-play, and supports hot-swapping or hot-plugging
• All ports are compliant with USB 3.0 and data rates up to 5Gbps
• Flexible mounting options, with the included desktop or wall-mount bracket
• Connect a USB-C peripheral device through a traditional USB-A port
• Add both USB-C and USB-A ports to your USB-A port equipped laptop, MacBook, Chromebook™, or desktop computer
Application
• Installation in locations where USB 3.0 ports need to be securely mounted to a surface, such as a wall or under a desk
• Upgrade and expand the connection capabilities of your MacBook, Ultrabook, laptop, or desktop
• Deploy in hot desk environments to provide USB hub access for multiple devices
Whats in the box?
• USB 3.0 hub
• Universal power adapter (NA/JP, UK, EU, ANZ)
• USB-A to USB-B cable
• Rubber feet
• Mounting brackets
• Mounting screws
• Quick-start guide
Related links
- StarTech.com 4 Port USB 3.1 USB Hub 152 mm 24 mm 60mm
- StarTech.com 4 Port USB Type C USB Hub, AC Adapter Powered 24 mm 60mm
- StarTech.com 10 Port USB 3.0 USB Hub 60 mm 24 mm 201mm
- StarTech.com 7 Port USB 3.0 USB Hub 60 mm 26 mm 60mm
- StarTech.com 7 Port USB 3.0 USB Hub 65 mm 24 mm 65mm
- StarTech.com 4 Port USB 3.0 USB Hub 74 mm 13 mm 38mm
- StarTech.com 4 Port USB 3.0 USB C Hub 225 mm 70 mm 170mm
- StarTech.com 6 Port USB 3.0 USB Hub 60 mm 22 mm 99mm

