StarTech.com 7 Port USB 3.0 USB C Hub, AC Adapter Powered, 7.6 in 0.8 in 2.3in
- RS Stock No.:
- 256-6914
- Distrelec Article No.:
- 303-66-426
- Mfr. Part No.:
- 5G7AIBS-USB-HUB-EU
- Brand:
- StarTech.com
Subtotal (1 unit)*
$230.25
(exc. GST)
$253.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.25 |
*price indicative
- RS Stock No.:
- 256-6914
- Distrelec Article No.:
- 303-66-426
- Mfr. Part No.:
- 5G7AIBS-USB-HUB-EU
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB C Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 3.0 | |
| Power Source | AC Adapter | |
| Network Connection Type | USB | |
| Height | 0.8in | |
| Standards/Approvals | CE, RoHS | |
| Width | 2.3in | |
| Depth | 7.6in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB C Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 3.0 | ||
Power Source AC Adapter | ||
Network Connection Type USB | ||
Height 0.8in | ||
Standards/Approvals CE, RoHS | ||
Width 2.3in | ||
Depth 7.6in | ||
- COO (Country of Origin):
- CN
StarTech.com USB-C Hub, Backward Compatible, 208g Weight - 5G7AIBS-USB-HUB-EU
Connect all the bells and whistles to your PC with this handy USB-C hub from StarTech.com. Its seven type-A ports each have their own power switch, so you can conveniently turn off the peripherals you're not using. An expansion hub like this one is ideal for both home and office use.
Features & Benefits
Power upThe hub's self-powered, which lets you conveniently use it as a charging station for devices like smartphones and tablets.
From legacy to modernBackward compatibility means you can pair this product up with both modern and older equipment.
• OS-independent, so supports commonly used operating systems
• Versatile, as it provides power with or without connection to a host computer
• Includes USB-C and USB-A host cables for wide compatibility
FAQs
What's the data transfer rate of this hub?The unit supports speeds up to 5Gbps, so you can count on it to keep up with the pace of modern devices.
- RS Stock No. 2566912
- Mfr. Part No. 5G4AIBS-USB-HUB-EU
Each
$139.15
- RS Stock No. 0630232
- Mfr. Part No. HB31C5A2CME
Each
$580.06
- RS Stock No. 2566933
- Mfr. Part No. HB30C3A1GEA2
Each
$148.06
StarTech.com 4 Port USB 3.2 USB Hub, Host USB-C Power Adapter, Bus Powered Powered, 98 mm 16 mm 54mm
- RS Stock No. 2873352
- Mfr. Part No. HB31C3A1CDPPD3
Each
$172.81
Related links
- StarTech.com 4 Port USB 3.0 USB C Hub 225 mm 70 mm 170mm
- StarTech.com 7 Port USB 3.0 USB Hub 242 mm 55 mm 166mm
- StarTech.com 7 Port USB 3.0 USB Hub 65 mm 24 mm 65mm
- StarTech.com 7 Port USB 3.0 USB Hub 60 mm 25 mm 200mm
- StarTech.com 7 Port USB 3.0 USB Hub 60 mm 26 mm 60mm
- StarTech.com 7 Port USB 2.0 USB Hub 11 cm 24 mm 11cm
- StarTech.com 10 Port USB 3.0 USB Hub 295 mm 70 mm 190mm
- StarTech.com 4 Port USB Type C USB C Hub, AC Adapter Powered













