StarTech.com 4 Port USB Type C USB Hub, Bus Powered Powered, 232.7 mm 0.5 in 31.8mm
- RS Stock No.:
- 630-230
- Mfr. Part No.:
- H5C4A-USB-HUB
- Brand:
- StarTech.com
Subtotal (1 unit)*
$37.16
(exc. GST)
$40.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 448 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.16 |
*price indicative
- RS Stock No.:
- 630-230
- Mfr. Part No.:
- H5C4A-USB-HUB
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB Type C | |
| Power Source | Bus Powered | |
| Network Connection Type | USB | |
| Standards/Approvals | CE, RoHS | |
| Width | 31.8mm | |
| Depth | 232.7mm | |
| Height | 0.5in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB Type C | ||
Power Source Bus Powered | ||
Network Connection Type USB | ||
Standards/Approvals CE, RoHS | ||
Width 31.8mm | ||
Depth 232.7mm | ||
Height 0.5in | ||
- COO (Country of Origin):
- VN
StarTech.com USB Hub, 4 USB Ports, USB Type C Specification - H5C4A-USB-HUB
This USB hub provides a simple method to expand a Type-C connection into multiple USB ports for devices used in technical environments. It operates from host power and connects via a USB Type-C Interface to add four downstream USB sockets, allowing users to attach peripherals and measurement tools while maintaining a compact, transportable footprint suited to site or bench work.
Features and Benefits:
• Four downstream USB ports for connecting multiple peripherals
• Bus‑powered operation avoids external power adaptors
• USB Type‑C connection for modern laptop compatibility
• CE and RoHS approvals for regulatory compliance
• Slim, low‑profile form factor for tight workspace integration
• Portable, lightweight construction for field portability
• Bus‑powered operation avoids external power adaptors
• USB Type‑C connection for modern laptop compatibility
• CE and RoHS approvals for regulatory compliance
• Slim, low‑profile form factor for tight workspace integration
• Portable, lightweight construction for field portability
Applications
• Suitable for connecting sensors and data loggers to Type‑C laptops
• Ideal for interfacing test instruments with workplace notebooks
• Used with diagnostic equipment that requires multiple USB connections
• Can be used for sharing peripherals in automation lab workstations
• Ideal for interfacing test instruments with workplace notebooks
• Used with diagnostic equipment that requires multiple USB connections
• Can be used for sharing peripherals in automation lab workstations
How is power delivered to attached devices when used in the field?
Power is supplied from the host via the Type‑C link, so attached devices draw current from the connected computer or host source.
What connector type is used to attach the hub to a host machine?
The hub uses a USB Type‑C Interface to establish the host connection.
Are there any regulatory standards that inform its suitability for industrial environments?
The unit meets CE and RoHS standards, indicating conformity with applicable European safety and material restrictions.
How Compact is the unit for workshop or site transport?
The hub is manufactured with a slim profile and minimal width to facilitate storage in tool kits and laptop bags.
Related links
- StarTech.com 4 Port USB Type C USB Hub, USB Powered 1.7 in 130.1mm
- StarTech.com 4 Port USB 3.0 USB Hub 3.8 in 0.5 in 1.3in
- StarTech.com 4 Port USB 3.2 USB Hub 5.7 cm 2.6 cm 11.4cm
- StarTech.com 4 Port USB 3.1 USB C Hub 135 mm 20 mm 60mm
- StarTech.com 4 Port USB 3.0 USB Hub 74 mm 13 mm 39mm
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.1 USB Hub 40 mm 13 mm 40mm
- StarTech.com 4 Port USB Type C USB Hub, AC Adapter Powered 24 mm 60mm

