Ega-Master 42 mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 178-0347
- Mfr. Part No.:
- 63119
- Brand:
- Ega-Master
Subtotal (1 unit)*
$119.46
(exc. GST)
$131.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.46 |
*price indicative
- RS Stock No.:
- 178-0347
- Mfr. Part No.:
- 63119
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Cutting Capacity | 42 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Copper | |
| Body Material | Zinc Alloy | |
| Standards/Approvals | International Inventors Competition, Paris 2004, Gold Medal | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Cutting Capacity 42 mm | ||
Product Type Pipe Cutter | ||
Material Cut Copper | ||
Body Material Zinc Alloy | ||
Standards/Approvals International Inventors Competition, Paris 2004, Gold Medal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Ega-Master Pipe Cutter
The Ega-Master unique pipe cutter of the cutting capacity of 42mm is designed for the easy and quick cutting tool. This precision machining provides the quickest and smoothest action. It has Laser marked graduated scale to facilitate working action and can work assembled in the tubing cutter or independently.
Features and Benefits
• Extra cutting wheel at knob
• Extractable reamer can work assembled in the tubing cutter or independently Gold Medal
• Zinc alloy body material
Related links
- Ega-Master Pipe Cutter 42 mm Cuts Plastic
- Ega-Master Pipe Cutter 32 mm Cuts Copper
- Ega-Master Pipe Cutter 3-22 mm Cuts Copper
- Ega-Master Pipe Cutter 3-32mm Cuts Copper
- ERKO 64042 Pipe Cutter 42 mm Cuts Plastic
- SAM Pipe Cutter 42 mm Cuts Steel
- NWS Pipe Cutter 42 mm Cuts Plastic
- Teng Tools TFP01 Pipe Cutter 42 mm Cuts PEX












