CONEC Straight, Panel Female/Female- 1 Port Type A IP67 USB Adapter USB 2.0
- RS Stock No.:
- 228-1215
- Mfr. Part No.:
- 17-200611
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$61.56
(exc. GST)
$67.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $61.56 | - |
| 10 - 49 | $59.70 | 3% |
| 50 - 99 | $57.85 | 6% |
| 100 - 249 | $56.64 | 7% |
| 250 + | $55.42 | 9% |
*price indicative
- RS Stock No.:
- 228-1215
- Mfr. Part No.:
- 17-200611
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | USB Adapter | |
| Mount Type | Panel | |
| USB Type | A | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female/Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30Vrms | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Socket | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Hazardous Area Certification | No | |
| Series | 17 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type USB Adapter | ||
Mount Type Panel | ||
USB Type A | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Connector Gender Female/Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30Vrms | ||
Minimum Operating Temperature -40°C | ||
Termination Type Socket | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Hazardous Area Certification No | ||
Series 17 | ||
The CONEC USB receptacle and cover kit has USB 2.0 version with type A F/ F adaptor available in nickel plated zinc die-cast version.
IP67 protection class
RoHS compliant
Operating temperature range is from -40°C to +85°C
Related links
- CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Straight IP67 USB Adapter USB 3.0
- CONEC Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Straight Socket- Single Port Type Mini B 2.0 IP67 USB Connector
- CONEC Straight, Panel Mount- 1 Port Type Mini USB Type B IP67 USB Connector
- Amphenol Communications Solutions Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
