CONEC Straight, Panel Mount- 1 Port Type Mini USB Type B IP67 USB Connector 2.0
- RS Stock No.:
- 228-1227
- Mfr. Part No.:
- 17-250021
- Brand:
- CONEC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-1227
- Mfr. Part No.:
- 17-250021
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| USB Type | Mini USB Type B | |
| IP Rating | IP67 | |
| Product Type | USB Connector | |
| USB Specification | 2.0 | |
| Series | 17 | |
| Termination Type | Socket | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
USB Type Mini USB Type B | ||
IP Rating IP67 | ||
Product Type USB Connector | ||
USB Specification 2.0 | ||
Series 17 | ||
Termination Type Socket | ||
The CONEC mini USB receptacle and dust cap assembly kit has mini USB type B version available in through hole version.
IP67 protection class
RoHS compliant
Operating temperature range is from -40°C to +85°C
- RS Stock No. 0340007
- Mfr. Part No. 1310-1012-01
Each
$38.07
- RS Stock No. 1116757
Each
$46.73
- RS Stock No. 0340009
- Mfr. Part No. 1310-1013-02
Each
$56.05
- RS Stock No. 0297650
- Mfr. Part No. WPUSBAF
Each
$57.48
Related links
- CONEC Straight Socket- Single Port Type Mini B 2.0 IP67 USB Connector
- RS PRO Straight, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector
- RS PRO Straight, Panel Female/Female- 1 Port Type Mini USB Type B to B IP67 USB Connector
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type Mini USB IP67 USB Connector
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type Mini USB Type B USB Connector
- CONEC Straight IP67 USB Adapter USB 3.0










