CONEC Straight, Panel Mount, Socket- Single Port Type Mini B 2.0 IP67 USB Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
228-1226
Mfr. Part No.:
17-250001
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Gender

Female

Mounting Type

Panel Mount

USB Type

Mini B

Termination Method

Socket

USB Version

2.0

Body Orientation

Straight

IP Rating

IP67

Number of Ports

1

Series

17

The CONEC mini USB receptacle kit has mini USB type B version available in through hole version.

IP67 protection class
RoHS compliant
Operating temperature range is from -40°C to +85°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy