CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- RS Stock No.:
- 228-1218
- Mfr. Part No.:
- 17-200881
- Brand:
- CONEC
This image is representative of the product range
Subtotal (1 unit)*
$15.82
(exc. GST)
$17.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.82 |
*price indicative
- RS Stock No.:
- 228-1218
- Mfr. Part No.:
- 17-200881
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Current | 1.5A | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30Vrms | |
| Termination Type | Socket | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Hazardous Area Certification | No | |
| Series | 17 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Current 1.5A | ||
IP Rating IP67 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30Vrms | ||
Termination Type Socket | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Hazardous Area Certification No | ||
Series 17 | ||
The CONEC USB receptacle assembly kit has USB 2.0 version with type A available in female PCB version.
IP67 protection class
RoHS compliant
Operating temperature range is from -40°C to +85°C
Related links
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Straight IP67 USB Adapter USB 3.0
- Amphenol Communications Solutions Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- ASSMANN WSW Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
