CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP68, IP67 USB Adapter USB 3.0

This image is representative of the product range

Subtotal (1 unit)*

$40.97

(exc. GST)

$45.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.97

*price indicative

RS Stock No.:
228-1225
Mfr. Part No.:
17-241001
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

USB Adapter

USB Type

USB Type A

Mount Type

Panel

USB Specification

USB 3.0

Current

2A

Orientation

Straight

Connector Gender

Female/Female

IP Rating

IP68, IP67

Number of Ports

1

Voltage

1kV

Minimum Operating Temperature

-40°C

Termination Type

Socket

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

Meets USB 3.0 specifications, RoHS

Hazardous Area Certification

No

Series

17

The CONEC USB receptacle and cover assembly kit has USB 3.0 version with type A F/ F adaptor available in coloured receptacle housing.

IP67 and IP68 protection class

RoHS compliant

Operating temperature range is from -40°C to +85°C

Each (In a Box of 10)
$25.239
Each (In a Box of 10)
$14.419
Each
$16.19
Each
$1,088.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy