CONEC Straight, Panel Female/Female- 1 Port Type A IP67 USB Adapter USB 2.0
- RS Stock No.:
- 228-1209
- Mfr. Part No.:
- 17-200321
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $11.66
View bulk pricing optionsSubtotal (1 box of 10 units)*
$389.00
(exc. GST)
$427.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $38.90 | $389.00 | - |
| 20 - 40 | $38.317 | $383.17 | $11.66 |
| 50 - 90 | $37.742 | $377.42 | $57.90 |
| 100 + | $37.178 | $371.78 | $172.20 |
*price indicative
- RS Stock No.:
- 228-1209
- Mfr. Part No.:
- 17-200321
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | USB Adapter | |
| Mount Type | Panel | |
| USB Type | A | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP67 | |
| Connector Gender | Female/Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30Vrms | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Socket | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Hazardous Area Certification | No | |
| Series | 17 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type USB Adapter | ||
Mount Type Panel | ||
USB Type A | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
IP Rating IP67 | ||
Connector Gender Female/Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30Vrms | ||
Minimum Operating Temperature -40°C | ||
Termination Type Socket | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Hazardous Area Certification No | ||
Series 17 | ||
The CONEC USB receptacle assembly kit has USB 2.0 version with type A F/ F adaptor available in metal version.
IP67 protection class
RoHS compliant
Related links
- CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Straight IP67 USB Adapter USB 3.0
- HARTING Straight, Panel Female/Male Type USB Type A IP20 USB Adapter USB 2.0
- CONEC Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Straight Socket- Single Port Type Mini B 2.0 IP67 USB Connector
- Amphenol Socapex Straight, Flange Male- 2 Port Type Protective Cap IP67 USB Adapter USB 2.0
