CONEC Straight, Panel Female/Female- 1 Port Type A IP68, IP67 USB Adapter USB 3.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$275.42

(exc. GST)

$302.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10$27.542$275.42
20 - 40$26.716$267.16
50 - 90$25.917$259.17
100 +$25.14$251.40

*price indicative

RS Stock No.:
228-1224
Mfr. Part No.:
17-241001
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

USB Adapter

Mount Type

Panel

USB Type

A

Current

2A

USB Specification

USB 3.0

Orientation

Straight

IP Rating

IP68, IP67

Connector Gender

Female/Female

Number of Ports

1

Voltage

1kV

Minimum Operating Temperature

-40°C

Termination Type

Socket

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

Meets USB 3.0 specifications, RoHS

Hazardous Area Certification

No

Series

17

The CONEC USB receptacle and cover assembly kit has USB 3.0 version with type A F/ F adaptor available in coloured receptacle housing.

IP67 and IP68 protection class

RoHS compliant

Operating temperature range is from -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy