CONEC Straight, Panel Female- 1 Port Type A IP67 USB Adapter USB 2.0

This image is representative of the product range

Subtotal (1 unit)*

$59.51

(exc. GST)

$65.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.51

*price indicative

RS Stock No.:
228-1212
Mfr. Part No.:
17-200431
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

USB Adapter

Mount Type

Panel

USB Type

A

USB Specification

USB 2.0

Current

1.5A

Connector Gender

Female

Orientation

Straight

IP Rating

IP67

Number of Ports

1

Voltage

30V

Termination Type

Socket

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

17

The CONEC USB receptacle and cover kit has USB 2.0 version with type A F/ F adaptor available in metal version.

IP67 protection class

RoHS compliant

Operating temperature range is from -40°C to +85°C

Each
$15.82
Each (In a Box of 10)
$14.43
Each (In a Box of 10)
$38.90
Each
$16.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy