CONEC Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-1204
Mfr. Part No.:
17-200121
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Cable

USB Specification

USB 2.0

Current

1.5A

IP Rating

IP67

Connector Gender

Male

Orientation

Straight

Number of Ports

1

Voltage

30Vrms

Minimum Operating Temperature

-40°C

Termination Type

Cable

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

Meets USB 2.0 Specification

Hazardous Area Certification

No

Series

17

The CONEC USB assembly kit has USB 2.0 version with type A adaptor available in solder cup version.

IP67 protection class

RoHS compliant

Operating temperature range is from -40°C to +85°C

Each
$17.76
Each
$31.95
Each
$15.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy