Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0

Get a bulk buy discount

Add 10 more to save $5.40

View bulk pricing options

Subtotal (1 unit)*

$17.76

(exc. GST)

$19.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$17.76-
10 - 19$17.22$5.40
20 - 49$16.69$21.40
50 - 99$16.36$70.00
100 +$16.04$172.00

*price indicative

RS Stock No.:
174-7654
Distrelec Article No.:
304-11-033
Mfr. Part No.:
UA-20AFMM-LL7A01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Cable

USB Specification

USB 2.0

Current

1A

Connector Gender

Male

IP Rating

IP67

Orientation

Straight

Number of Ports

1

Voltage

100V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Contact Material

Copper Alloy

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

UA

COO (Country of Origin):
CN
The Amphenol UA series, USB Type A moulding type male solder connector has a cable length of 1 meter and current rating of 1A.

RoHS compliant

Temperature ranges between -20℃ to 70℃

Cable length tolerance: ± 40mm

IP67 waterproof rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy