Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.18

(exc. GST)

$20.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$18.18
10 - 19$17.61
20 - 49$17.07
50 - 99$16.70
100 +$16.33

*price indicative

RS Stock No.:
174-7662
Distrelec Article No.:
304-11-017
Mfr. Part No.:
NUB-20AFMM-SL7A01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

USB Connector

USB Type

USB Type B

Mount Type

Cable

Current

1A

USB Specification

USB 2.0

Connector Gender

Male

IP Rating

IP67

Orientation

Straight

Number of Ports

1

Voltage

100V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

NUB

COO (Country of Origin):
CN

Amphenol Mini USB Connector


The Amphenol NUB series is a mini USB 2.0 B-type female connector. It is a panel mount USB connector with a 5-pin pitch, which reduces mounting space. Operating temperature ranges between -20°C and 80°C with 1.5A current rating.

Features and Benefits


• Body orientation is straight

• Connector type is PCB pin

• Copper alloy is used as body material

• Waterproof and dust tight

Applications


• Digital cameras

• Mobile phones

• Tablets

Certifications


• IP67 rated

Each
$17.76
Each
$23.59
Each
$10.52
Each
$31.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy