TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way
- RS Stock No.:
- 718-1500
- Mfr. Part No.:
- 776273-1
- Brand:
- TE Connectivity
154 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.05
(exc. GST)
$11.05
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $10.05 |
20 - 74 | $9.89 |
75 + | $9.64 |
- RS Stock No.:
- 718-1500
- Mfr. Part No.:
- 776273-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMPSEAL Plug Style Receptacle Housings
AMPSEAL automotive plug style receptacle housings with an IP67 rating, a 4mm centerline and mechanical and coloured keying. These AMPSEAL receptacle housings have a 2 piece contact holding design and secondary locking to prevent contact backout and accept a wire size of 0.5 to 1.25mm2.
Features and benefits:
• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C
Applications:
Plug connector two-piece contact holding design ensures positive seating without backout
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPSEAL
Specifications
Attribute | Value |
---|---|
Type | Housing |
Number of Contacts | 14 |
Gender | Male |
Number of Rows | 3 |
Series | AMPSEAL |
Colour | Black |
Height | 34.6mm |
Width | 35.4mm |
Housing Material | PBT |
Minimum Operating Temperature | -40°C |
Related links
- TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way
- TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way, Solder...
- TE Connectivity, AMPSEAL Automotive Connector 14 Way, Solder Termination
- TE Connectivity, AMPSEAL Automotive Connector Socket 14 Way,...
- TE Connectivity, AMPSEAL Automotive Connector Plug 28 Way
- TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way
- TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way
- TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way, Solder...