Amphenol Communications Solutions Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$882.30

(exc. GST)

$970.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$8.823$882.30
200 - 300$8.602$860.20
400 +$8.47$847.00

*price indicative

RS Stock No.:
217-3924
Mfr. Part No.:
MRUAM214000
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Cable

Current

1.5A

USB Specification

USB 2.0

Connector Gender

Male

IP Rating

IP67

Orientation

Straight

Number of Ports

1

Voltage

100V

Minimum Operating Temperature

-45°C

Termination Type

Cable

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

MRU

COO (Country of Origin):
CN
The Amphenol MRU series of USB 2.0 type A connectors provide IP67 protection for enclosures per IEC 60529. It is with data rates up to 480Mb/s and designed to provide a standard USB interface for enclosures exposed to harsh environments.

Current rating 1.5A

RoHS compliant

Operating Temperature -45°C to +85°C

Each
$17.41
1 Box of 10
$823.33
Each
$54.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy