ASSMANN WSW Straight, Cable Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- RS Stock No.:
- 674-2274
- Mfr. Part No.:
- A-USB-APFS
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$30.30
(exc. GST)
$33.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $30.30 | - |
| 25 - 74 | $29.83 | 1% |
| 75 - 199 | $29.39 | 3% |
| 200 + | $28.96 | 4% |
*price indicative
- RS Stock No.:
- 674-2274
- Mfr. Part No.:
- A-USB-APFS
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | USB Connector | |
| Mount Type | Cable | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | A-USB | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type USB Connector | ||
Mount Type Cable | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series A-USB | ||
USB Style A and B, Cable Assembly
4 Wires plus drain, red, black 24AWG, white,green and drain 28AWG
Current rating 1A at 30V
Test voltage 500V
Insulation resistance 1000MΩ min.
Contact resistance 30mΩ max.
Insulator material PA9T, UL94V-0
IP67 rating
Operating voltage -20°C to +85°C
Assmann
- RS Stock No. 6742274P
- Mfr. Part No. A-USB-APFS
Each (Supplied in a Bag)
$30.30
- RS Stock No. 6742268
- Mfr. Part No. A-USBPA-N
Each (In a Pack of 5)
$2.478
- RS Stock No. 1747668
- Mfr. Part No. UA-30PMFL-SC7B20
Each
$31.12
- RS Stock No. 1747654
- Mfr. Part No. UA-20AFMM-LL7A01
Each
$17.41
Related links
- ASSMANN WSW Straight, Cable Male- 1 Port Type USB Type A USB Connector USB 2.0
- ASSMANN WSW Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- ASSMANN WSW Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- ASSMANN WSW Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- ASSMANN WSW Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- ASSMANN WSW Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- ASSMANN WSW Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- ASSMANN WSW Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0










