Wurth Elektronik Vertical, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 205-3234
- Mfr. Part No.:
- 614004185023
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.92
(exc. GST)
$15.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 20 November 2026
- Plus 100 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.784 | $13.92 | - |
| 15 + | $2.736 | $13.68 | 1% |
*price indicative
- RS Stock No.:
- 205-3234
- Mfr. Part No.:
- 614004185023
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Through Hole | |
| USB Specification | USB 2.0 | |
| Current | 2A | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Through Hole | ||
USB Specification USB 2.0 | ||
Current 2A | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WR-COM | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-COM series type A vertical configuration, short USB2.0 connector. It has UL94 V-0 rating PBT insulator material with stamped gold over nickel plating copper alloy contacts.
Colour = white
Durability = 1500 Mating cycles
RoHS compliance
- RS Stock No. 2053233
- Mfr. Part No. 614004185023
Each (In a Tray of 50)
$2.063
- RS Stock No. 7480860
- Mfr. Part No. 614008235023
Each
$3.87
- RS Stock No. 2019073
- Mfr. Part No. 614108646521
Each (In a Pack of 5)
$8.584
- RS Stock No. 1216754
- Mfr. Part No. 614004135023
Each (In a Tray of 50)
$2.455
Related links
- Wurth Elektronik Vertical, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Vertical, Surface Mount Male- 1 Port Type USB Type C Connector USB 2.0
- Wurth Elektronik Horizontal, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0












