Wurth Elektronik Horizontal, Through Hole Female- 2 Port Type USB Type A USB Type A USB 2.0
- RS Stock No.:
- 201-9073
- Distrelec Article No.:
- 304-39-941
- Mfr. Part No.:
- 614108646521
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$42.92
(exc. GST)
$47.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.584 | $42.92 |
*price indicative
- RS Stock No.:
- 201-9073
- Distrelec Article No.:
- 304-39-941
- Mfr. Part No.:
- 614108646521
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Type A | |
| USB Type | USB Type A | |
| Mount Type | Through Hole | |
| Current | 2A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Horizontal | |
| Number of Ports | 2 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Type A | ||
USB Type USB Type A | ||
Mount Type Through Hole | ||
Current 2A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Horizontal | ||
Number of Ports 2 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WR-COM | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik ype A Horizontal THR Dual Mid-Mount is a receptable mount which is stacked horizontal. The working voltage is 30 V (AC) whereas the withstanding voltage is 100 V (AC). The contact resistance is 30 mO. It has Phosphor Copper as contact material and 30μ"Gold over Nickel contact plating, whereas the contact type is stamped.
Insulator Material: PA9T
Operating Temperature: -40 up to +85 °C
Insulator Flammability Rating: UL94 V-0
Shielding Material: Steel
Shielding Plating: Matte Tin
- RS Stock No. 2053233
- Mfr. Part No. 614004185023
Each (In a Tray of 50)
$2.063
- RS Stock No. 7480860
- Mfr. Part No. 614008235023
Each
$3.87
- RS Stock No. 2053234
- Mfr. Part No. 614004185023
Each (In a Pack of 5)
$2.784
- RS Stock No. 1216754
- Mfr. Part No. 614004135023
Each (In a Tray of 50)
$2.455
Related links
- Wurth Elektronik Horizontal, Through Hole Female- 2 Port Type USB Type A USB Type A USB 2.0
- Same Sky Horizontal, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Horizontal, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- ASSMANN WSW Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female/Female- 2 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0











