Wurth Elektronik Straight, Through Hole Female- 1 Port Type B USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.73

(exc. GST)

$1.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.73-
10 - 49$1.692%
50 - 99$1.654%
100 - 249$1.616%
250 +$1.588%

*price indicative

Packaging Options:
RS Stock No.:
122-5097
Distrelec Article No.:
300-09-161
Mfr. Part No.:
614105150721
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

USB Connector

USB Type

B

Mount Type

Through Hole

Current

1.8A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

WR-COM

Wurth WR-COM Micro USB 2.0 PCB Connectors


WR-COM Micro USB 2.0 vertical PCB mount receptacle connectors available in type A or type AB formats. These Micro USB 2.0 connectors have a shielded outer cover made from matte tin plated staineless steel and a UL94-V0 black LCP insulator. The 5 stamped contacts are made from copper alloy with a gold plating. These PCB Micro USB 2.0 connectors also feature board guides for accurate alignment on the PCB.

Wurth USB 3.0 PCB Connectors and Cable Assemblies


The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy