Wurth Elektronik Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- RS Stock No.:
- 122-5098
- Distrelec Article No.:
- 300-09-160
- Mfr. Part No.:
- 614105150621
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.73
(exc. GST)
$1.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 17 left, ready to ship
- Plus 4 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $1.73 |
| 10 - 49 | $1.69 |
| 50 - 99 | $1.66 |
| 100 - 249 | $1.62 |
| 250 + | $1.58 |
*price indicative
- RS Stock No.:
- 122-5098
- Distrelec Article No.:
- 300-09-160
- Mfr. Part No.:
- 614105150621
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Connector | |
| USB Type | Micro USB Type AB | |
| Mount Type | Through Hole | |
| Current | 1.8A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Connector | ||
USB Type Micro USB Type AB | ||
Mount Type Through Hole | ||
Current 1.8A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WR-COM | ||
Wurth WR-COM Micro USB 2.0 PCB Connectors
WR-COM Micro USB 2.0 vertical PCB mount receptacle connectors available in type A or type AB formats. These Micro USB 2.0 connectors have a shielded outer cover made from matte tin plated staineless steel and a UL94-V0 black LCP insulator. The 5 stamped contacts are made from copper alloy with a gold plating. These PCB Micro USB 2.0 connectors also feature board guides for accurate alignment on the PCB.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
- RS Stock No. 1225097
- Mfr. Part No. 614105150721
Each
$1.73
- RS Stock No. 1225100
- Mfr. Part No. 629105150921
Each
$3.77
- RS Stock No. 1854377P
- Mfr. Part No. 632723130112
Each (Supplied on a Reel)
$5.07
- RS Stock No. 1854377
- Mfr. Part No. 632723130112
Each
$5.07
Related links
- Wurth Elektronik Straight, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Hirose Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Mount Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Bulgin Straight, Through Hole Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 3.0








