Wurth Elektronik Straight, Through Hole Female- 1 Port Type A USB Connector USB 2.0
- RS Stock No.:
- 172-5338
- Mfr. Part No.:
- 614104150121
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 600 more to save $36.00
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$718.20
(exc. GST)
$789.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 300 | $2.394 | $718.20 | - |
| 600 - 2700 | $2.334 | $700.20 | $36.00 |
| 3000 + | $2.101 | $630.30 | $879.00 |
*price indicative
- RS Stock No.:
- 172-5338
- Mfr. Part No.:
- 614104150121
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Connector | |
| Mount Type | Through Hole | |
| USB Type | A | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Connector | ||
Mount Type Through Hole | ||
USB Type A | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WR-COM | ||
- COO (Country of Origin):
- CN
Wurth WR-COM Slim Type A USB 2.0 PCB Connector
WR-COM USB 2.0 horizontal PCB mount Type A receptacle connector with a slim design. This USB 2.0 type A PCB connector has a shielded outer cover made from nickel plated brass and a UL94-V0 black PA6T insulator. The stamped contacts are made from copper alloy with a selective gold plating. This PCB mount type A USB 2.0 connector also features board locks for a secure attachment to the the PCB
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
Related links
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Wurth Elektronik Horizontal, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
