Lumberg, Surface Mount Type A USB Connector 2.0
- RS Stock No.:
- 737-8791
- Mfr. Part No.:
- 2410 06
- Brand:
- Lumberg
Get a bulk buy discount
Add 25 more to save $0.75
View bulk pricing optionsSubtotal (1 unit)*
$1.17
(exc. GST)
$1.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- 49 left, ready to ship
- Plus 1 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.17 | - |
| 25 - 74 | $1.14 | $0.75 |
| 75 - 199 | $1.09 | $6.00 |
| 200 - 399 | $1.06 | $22.00 |
| 400 + | $1.03 | $56.00 |
*price indicative
- RS Stock No.:
- 737-8791
- Mfr. Part No.:
- 2410 06
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | USB Connector | |
| Mount Type | Surface Mount | |
| USB Type | A | |
| Current | 1.0A | |
| USB Specification | 2.0 | |
| Voltage | 750.0V | |
| Minimum Operating Temperature | -55.0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS, ENEC 05, cULus, CQC, CCA | |
| Series | 2410 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type USB Connector | ||
Mount Type Surface Mount | ||
USB Type A | ||
Current 1.0A | ||
USB Specification 2.0 | ||
Voltage 750.0V | ||
Minimum Operating Temperature -55.0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature +105°C | ||
Contact Material Bronze | ||
Standards/Approvals RoHS, ENEC 05, cULus, CQC, CCA | ||
Series 2410 | ||
USB Chassis Sockets and Plugs
These USB 2.0 chassis Plugs and Sockets are of type A, for printed circuit boards.
Height shown is above the PCB.
Lumberg USB Connectors and Cable Assemblies
Note
For Lumberg USB cable assemblies see stock number 737-8802 typical.
Related links
- Lumberg Straight Socket Type A 2.0 USB Connector
- Lumberg Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 2.0
- RS PRO Straight, Cable Male- 1 Port Type Micro USB USB Connector
- HARTING Circular USB Connector
- Molex USB Connector
- RS PRO Straight, Panel Feedthrough USB Connector
- Hirose, Surface Type USB Type B USB Connector
