Wurth Elektronik Vertical, Surface Male- 1 Port Type USB Type C Connector USB 2.0
- RS Stock No.:
- 736-095
- Mfr. Part No.:
- 629712010214
- Brand:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$18.98
(exc. GST)
$20.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $18.98 | $3.796 | - |
| 5 - 9 | $17.47 | $3.494 | 7% |
| 10 + | $15.74 | $3.148 | 17% |
*price indicative
- RS Stock No.:
- 736-095
- Mfr. Part No.:
- 629712010214
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| USB Specification | USB 2.0 | |
| Current | 5A | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Number of Ports | 1 | |
| Voltage | 48V dc | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 62971 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
USB Specification USB 2.0 | ||
Current 5A | ||
Connector Gender Male | ||
Orientation Vertical | ||
Number of Ports 1 | ||
Voltage 48V dc | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 62971 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Connector is a versatile USB 2.0 vertical plug designed for seamless integration in electronic equipment. Its reliable construction ensures optimal performance and connectivity across various applications.
Rated for a maximum current of 5A
Compatible with a working voltage of 48V DC
Constructed with Durable brass contacts for enhanced connection integrity
Insulator material rated UL94 V-0 for flame resistance
Supports up to 10,000 mating cycles for longevity
RoHS-compliant, ensuring adherence to environmental standards
Related links
- Wurth Elektronik Vertical, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Horizontal, Surface Mount Female- 1 Port Type USB Type C Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- TE Connectivity Horizontal, Mid Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- RS PRO Right Angle, PCB Female- 1 Port Type USB Type C USB Connector USB 2.0
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- Hirose Right Angle IP69K USB Connector USB 2.0
