JST, V Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 185-6980
- Mfr. Part No.:
- 2P-SVF
- Brand:
- JST
200 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.122
(exc. GST)
$0.134
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 200 | $0.122 | $12.20 |
300 - 400 | $0.119 | $11.90 |
500 + | $0.117 | $11.70 |
*price indicative
- RS Stock No.:
- 185-6980
- Mfr. Part No.:
- 2P-SVF
- Brand:
- JST
Related links
- JST, V Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, V Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, SV Connector Housing, 5mm Pitch, 8 Way, 1 Row
- JST, SV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, NV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, WPJ Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
- Weidmuller Female PCB Connector Housing, 5mm Pitch, 2 Way, 1 Row