TE Connectivity Straight, Surface Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
- RS Stock No.:
- 123-5255
- Distrelec Article No.:
- 304-62-879
- Mfr. Part No.:
- 1-2295018-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 225 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$23.53
(exc. GST)
$25.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 220 | $4.706 | $23.53 | - |
| 225 + | $4.624 | $23.12 | 1% |
*price indicative
- RS Stock No.:
- 123-5255
- Distrelec Article No.:
- 304-62-879
- Mfr. Part No.:
- 1-2295018-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| Current | 6.25A | |
| USB Specification | USB 3.1 | |
| Orientation | Straight | |
| IP Rating | IPX4 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 44583 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
Current 6.25A | ||
USB Specification USB 3.1 | ||
Orientation Straight | ||
IP Rating IPX4 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 44583 | ||
- COO (Country of Origin):
- CN

The TE 1-2295018-2 USB C receptacle is a dual-row surface mounted (SMT) device MADE with a stainless steel Shell and copper alloy contacts. TE 1-2295018-2 features USB 3.1 Gen 1 protocol.
What is USB C?
USB C (also known as USB type C) is a standard of connector. It is one of the latest USB versions and consists of a 24 pin connector system. It offers a slim design which is idea for smaller, portable devices.
One of the benefits of USB C is that a plug can be inserted either way round, it does not have a particular orientation like traditional USB ports. USB 3.1 is a standard protocol for USB C connectors. USB 3.1 offers transfer speeds of 10 Gbps, as opposed to USB 3.0 which offers 5 Gbps.
Why choose TE USB C connectors?
Easy to use
Accepts plug in either direction
10 Gbps data transfer speed
Added board retention for a robust design
Eliminates unwanted EMA (electromagnetic interference)
Backward compatibility to other USB adapters when used alongside cables and adapters
Delivers data, power audio/video through a single connection
Increases power capability up to 100 W at 20 V
Supports high-speed data transfer
Uses for USB C Connectors:
Data centres
Factory automation
Tablets
Smartphones
PCs and Laptops
Power packs and chargers
Business equipment
Lighting
Related links
- TE Connectivity Straight, Surface Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- JST Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Industrial Straight, Surface Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
