Bosch Rexroth Plastic Flap, Screw Fixing, 90 mm x 40mm x 18 mm
- RS Stock No.:
- 279-7678
- Mfr. Part No.:
- 3842554464
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
$74.33
(exc. GST)
$81.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $37.165 | $74.33 |
*price indicative
- RS Stock No.:
- 279-7678
- Mfr. Part No.:
- 3842554464
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Material | Plastic | |
| Product Type | Hinge | |
| Hinge Type | Flap | |
| Length | 90mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 18mm | |
| Fixing Method | Screw | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Material Plastic | ||
Product Type Hinge | ||
Hinge Type Flap | ||
Length 90mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 18mm | ||
Fixing Method Screw | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth plastic hinge for profiles with 8 mm or 10 mm slot. Assembly possible on solid surface elements.
Centering bolts for easy mounting and as an ant torsion element
Material PA
Related links
- Bosch Rexroth Plastic Flap 105 mm x 40 mm x 18 mm
- Bosch Rexroth Plastic Flap 120 mm x 40 mm x 18 mm
- Pinet Polished Stainless Steel Friction with a Removable Pin Pin 90 mm x 82.5 mm x 2.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 90 mm x 15 mm
- Bosch Rexroth Die Cast Zinc Flag 106 mm x 106 mm x 18 mm
- Bosch Rexroth Plastic Storage Bin Black
- Bosch Rexroth Die Cast Aluminium Flag 40 mm x 45 mm x 5 mm
- RS PRO Polished Stainless Steel Butt with a Fixed Pin 75 mm x 90 mm x 6 mm
