Samtec Straight, Surface Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0
- RS Stock No.:
- 180-2960
- Mfr. Part No.:
- MUSB-05-S-B-SM-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 140 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.07
(exc. GST)
$12.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 135 | $2.214 | $11.07 | - |
| 140 - 270 | $2.158 | $10.79 | 2% |
| 275 + | $2.126 | $10.63 | 3% |
*price indicative
- RS Stock No.:
- 180-2960
- Mfr. Part No.:
- MUSB-05-S-B-SM-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Connector | |
| USB Type | Mini USB | |
| Mount Type | Surface | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MUSB | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Connector | ||
USB Type Mini USB | ||
Mount Type Surface | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -50°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MUSB | ||
Available in standard or high-retention
Cost saving flash gold plating available
Mini USB 2.0 jacks
Type A, AB, and B available
- RS Stock No. 1802960P
- Mfr. Part No. MUSB-05-S-B-SM-A-K-TR
Each (Supplied on a Reel)
$2.214
- RS Stock No. 1802944P
- Mfr. Part No. MUSB-05-F-B-SM-A-TR
Each (Supplied on a Reel)
$1.36
- RS Stock No. 1802944
- Mfr. Part No. MUSB-05-F-B-SM-A-TR
Each (In a Pack of 5)
$1.36
- RS Stock No. 1800410
- Mfr. Part No. MUSB-05-S-B-SM-A
Each (In a Pack of 5)
$2.232
Related links
- Samtec Straight, Surface Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Through Hole Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Panel Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0










