Samtec Straight, Surface Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0
- RS Stock No.:
- 227-1520
- Mfr. Part No.:
- MUSB-05-S-AB-SM-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.27
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.454 | $12.27 |
| 50 - 120 | $2.41 | $12.05 |
| 125 - 245 | $2.366 | $11.83 |
| 250 + | $2.322 | $11.61 |
*price indicative
- RS Stock No.:
- 227-1520
- Mfr. Part No.:
- MUSB-05-S-AB-SM-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | Mini USB | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MUSB | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type Mini USB | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -50°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MUSB | ||
The Samtec MUSB series mini USB2.0 interface is available in type AB.
Cost saving flash gold plating
Done
- RS Stock No. 1802960P
- Mfr. Part No. MUSB-05-S-B-SM-A-K-TR
Each (Supplied on a Reel)
$2.214
- RS Stock No. 1800410
- Mfr. Part No. MUSB-05-S-B-SM-A
Each (In a Pack of 5)
$2.232
- RS Stock No. 1802944P
- Mfr. Part No. MUSB-05-F-B-SM-A-TR
Each (Supplied on a Reel)
$1.36
- RS Stock No. 1802944
- Mfr. Part No. MUSB-05-F-B-SM-A-TR
Each (In a Pack of 5)
$1.36
Related links
- Samtec Straight, Surface Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Through Hole Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Panel Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0










