Samtec Right Angle, Surface Female- 1 Port Type B IP68 USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 1 unit)*

$1.59

(exc. GST)

$1.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
1 - 2$1.59
3 - 4$1.55
5 +$1.53

*price indicative

RS Stock No.:
158-5609
Mfr. Part No.:
MUSB-05-F-B-SM-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

Mount Type

Surface

USB Type

B

USB Specification

USB 2.0

Orientation

Right Angle

IP Rating

IP68

Connector Gender

Female

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-50°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

MUSB

Mini USB 2.0 Interface

Available in standard or high-retention

Cost saving flash gold plating available

Mini USB 2.0 jacks

Type A, AB, and B available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy