Samtec Right Angle, Panel Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 72 more to save $10.37

View bulk pricing options

Subtotal (1 tube of 36 units)*

$207.25

(exc. GST)

$227.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
36 - 36$5.757$207.25-
72 - 108$5.613$202.07$10.37
144 +$5.526$198.94$33.26

*price indicative

RS Stock No.:
198-1408
Mfr. Part No.:
SPM-05-S-B-VT1-PF
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

USB Type

Mini USB Type B

Mount Type

Panel

Current

2A

USB Specification

USB 2.0

Connector Gender

Female

IP Rating

IP68

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

SPM

The Samtec SPM series is of IP68 sealed mini USB port. It is having voltage rating of 190VAC also it has black liquid crystal polymer insulating material.

Shield Material: Phosphor Bronze

Current Rating:1.9A per contact

Contact Resistance:15 mΩ max charge from initial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy