Samtec Straight, Surface Female- 1 Port Type B IP68 USB Connector USB 2.0

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$9.17

(exc. GST)

$10.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.834$9.17

*price indicative

Packaging Options:
RS Stock No.:
200-0492
Mfr. Part No.:
MUSB-05-F-B-SM-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

Mount Type

Surface

USB Type

B

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Straight

IP Rating

IP68

Number of Ports

1

Voltage

30V

Termination Type

Cable

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

MUSB

The Samtec Mini USB Interface has MUSB series. It is a female type B with 2. 0 USB version .

Available in standard or high-retention

Cost saving flash gold plating available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy