Samtec Right Angle, Surface Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 tray of 1 unit)*

$1.65

(exc. GST)

$1.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Saving
1 - 2$1.65-
3 - 4$1.603%
5 +$1.584%

*price indicative

RS Stock No.:
158-5608
Mfr. Part No.:
MUSB-05-F-AB-SM-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

USB Type

Micro USB Type AB

Mount Type

Surface

USB Specification

USB 2.0

IP Rating

IP68

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-50°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

MUSB

Mini USB 2.0 Interface

Available in standard or high-retention

Cost saving flash gold plating available

Mini USB 2.0 jacks

Type A, AB, and B available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy