Broadcom AS20 Series Magnetic Absolute Encoder 7V, Digital Signal, Axial Type, 4 mm Shaft

Subtotal (1 unit)*

$195.82

(exc. GST)

$215.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.82

*price indicative

RS Stock No.:
227-928
Mfr. Part No.:
AS20-M42M-S11
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Absolute Encoder

Encoder Technology

Magnetic

Series

AS20

Maximum Revolutions

12000rpm

Output Signal Type

Digital

Shaft Type

Axial

Shaft Diameter

4mm

Interface Type

RS485, SSI

Maximum Supply Voltage

7V

Minimum Operating Temperature

-40°C

Overall Depth

22.5mm

Standards/Approvals

RoHS

Overall Width

20mm

Overall Height

22.5mm

Maximum Operating Temperature

115°C

Mount Type

Shaft

Switching Frequency

10MHz

COO (Country of Origin):
MY

Broadcom AS20 Series Absolute Encoder, 4mm Shaft Diameter, 10 MHz Switching Frequency - AS20-M42M-S11


This absolute encoder provides precise angular position feedback using magnetic sensing and digital output, designed for industrial control and motion systems. It operates across a wide temperature range and interfaces with common fieldbus and synchronous serial systems, delivering reliable single-turn position data for devices requiring non-volatile positional information.

Features and Benefits:


• RS485 and SSI interfaces enable flexible communication options
• Digital output maintains EXACT position without homing
• Operates up to 115°C for high-temperature environments
• Supports rotational speeds up to 12,000 rpm for fast-moving shafts
• Magnetic sensing permits contactless measurement for long service life
• Accepts supply voltages up to 7 V for low-voltage installations

Applications


• Suitable for servo drives requiring absolute position feedback
• Ideal for conveyor systems with variable-speed operation
• Used with automated assembly equipment in high-temperature zones
• Can be used for motor feedback in Compact actuator designs
• Suitable for remote sensing where robust digital communication is needed

What shaft Interface does it accept?


It fits a 4 mm axial shaft connection.

Which signal formats are available for system integration?


It provides digital signalling via RS485 and SSI interfaces.

What is the maximum switching capability for control loops?


The encoder supports switching frequencies up to 10 MHz.

What environmental temperature range can it tolerate?


It functions between -40°C and 115°C.

Is there a restriction on rotational speed?


The unit is rated for operation at speeds up to 12,000 rpm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy