L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0

Subtotal (1 unit)*

$40.75

(exc. GST)

$44.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.75

*price indicative

RS Stock No.:
287-242
Mfr. Part No.:
ECF504-24BBS
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type B

USB Specification

USB 2.0

Current

500mA

Connector Gender

Male

Orientation

Straight

Number of Ports

1

Voltage

5V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Contact Material

Gold Plated

Standards/Approvals

RoHS, CE2011/65/EU

Hazardous Area Certification

No

Series

USB2.0

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB Type B coupler is engineered to provide reliable connectivity for a range of applications. With a robust housing made from ABS material and designed to withstand environmental stresses, this product ensures a secure connection. The thoughtful design incorporates a moulded strain relief for added durability, while its chrome finish adds a touch of sophistication. Additionally, the intricate wiring diagram simplifies installation, facilitating seamless integration into existing systems. The connector is not only compliant with USB 2.0 requirements but also guarantees superior shielding through laced construction, promising enhanced functionality and performance.

Chrome finish provides an elegant aesthetic

Wide operating temperature range enhances versatility

Integrates seamlessly into existing systems with an easy installation process

Superior shielding protects against external interference

Compact design optimises space in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy