INA GE60-UK-2RS-A 60mm Bore Plain Bearing, 90 mm OD, 1150000 N
- RS Stock No.:
- 260-0302
- Mfr. Part No.:
- GE60-UK-2RS-A
- Brand:
- INA
Subtotal (1 unit)*
$442.74
(exc. GST)
$487.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.74 |
*price indicative
- RS Stock No.:
- 260-0302
- Mfr. Part No.:
- GE60-UK-2RS-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 90mm | |
| Material | Elgoglide | |
| Static Load Rating - Radial | 1150000N | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 90mm | ||
Material Elgoglide | ||
Static Load Rating - Radial 1150000N | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, Bore size 60mm, 90mm Outside Diameter - GE60-UK-2RS-A
This plain bearing from Schaeffler offers a robust solution for applications requiring strong load-bearing capacity. Designed with a bore size of 60mm and an outer diameter of 90mm, this product is suitable for various industrial environments. The bearing is composed of steel and features a sliding layer made from ELGOGLIDE for maintenance-free operation. Its static radial load rating is an impressive 1,150,000 N, making it an ideal choice for heavy loads.
Features & Benefits
• Maintenance-free operation reduces downtime and costs
• 2RS lip seals on both sides enhance protection against contaminants
• High static load capacity supports demanding applications
• Suitable for static and dynamic misalignment situations
• Constructed from durable steel materials for extended lifespan
• Optimised design complies with DIN ISO 12240-1 standards
Applications
• Used with automated machinery for precise motion control
• Employed in construction equipment for increased reliability
• Utilised in transportation systems for secure load handling
• Integrated into electrical machinery for efficient operations
• Applied in robotics for improved durability and performance
What is the maximum operating temperature for this product?
The maximum operating temperature for this plain bearing is 130°C, ensuring functionality in varied environments.
How does the sealing mechanism contribute to its longevity?
The dual lip seal design on both sides effectively prevents contamination, prolonging the bearing's lifespan and reliability in challenging conditions.
What are the implications of the basic dynamic load rating?
A basic dynamic load rating of 691,000 N indicates the bearing's capability to handle significant radial loads during operation, making it suitable for rigorous applications.
Can it accommodate misalignment?
Yes, this bearing is designed to tolerate both static and dynamic angular misalignment, enhancing its performance in real-world applications.
What are the benefits of ELGOGLIDE as a sliding layer?
ELGOGLIDE provides superior sliding properties, which allows for smooth operation without the need for regular lubrication, reducing maintenance requirements.
Related links
- INA GE50-FW-2RS-A 50 mm Bore Spherical Bearing 1150000 N
- INA GE60-DO-2RS 60 mm Bore Plain Bearing 1220 kN
- INA GE60-DO 60 mm Bore Plain Bearing 1210000 N
- INA GE90-UK-2RS-A 90 mm Bore Plain Bearing 2300000 N
- INA GE60-FW-2RS-A 60 mm Bore Spherical Bearing 1470000 N
- INA GE50-FO-2RS 50 mm Bore Plain Bearing 1140000 N
- INA GE60-HO-2RS 60 mm Bore Spherical Bearing 1140000 N
- INA GE40-UK-2RS-A 40 mm Bore Plain Bearing 466000 N
